807-031-558-112

Heilind Number:EDA807-031-558-112
Manufacturer:EDAC
Manufacturer Number:807-031-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-558-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for durable performance, this connector features a single row with 31 positions, perfect for your electronic assembly needs. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission with an amperage of 5A. The right-angle mount orientation offers versatility in installation, while a .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Explore our range of connectors for seamless board-to-board PCB connectivity.