807-031-559-101

Heilind Number:EDA807-031-559-101
Manufacturer:EDAC
Manufacturer Number:807-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-559-101

Detailed Description

Efficiently transfer power in high-temperature environments with our High Temp Card Edge Connector. Featuring a single row design with 31 positions, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable connectivity with optimal conductivity. Designed for seamless integration, its right-angle mount orientation offers versatility in various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs.