807-031-559-102

Heilind Number:EDA807-031-559-102
Manufacturer:EDAC
Manufacturer Number:807-031-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts an amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a single row layout and 31 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation provides versatility in PCB layout design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic devices.