807-031-559-103

Heilind Number:EDA807-031-559-103
Manufacturer:EDAC
Manufacturer Number:807-031-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-559-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 31 positions, perfect for secure board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliability in high-temperature environments. Its right-angle mount orientation and .156-inch pitch offer convenient installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity with this essential component.