807-031-559-104

Heilind Number:EDA807-031-559-104
Manufacturer:EDAC
Manufacturer Number:807-031-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-559-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a single row configuration and 31 positions, it offers seamless integration into your setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity with this essential component.