807-031-559-108

Heilind Number:EDA807-031-559-108
Manufacturer:EDAC
Manufacturer Number:807-031-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures reliable performance even in the most demanding environments. With a single row design and 31 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage and .156-inch pitch cater to high-speed applications. Perfect for right-angle mounting, it features a .2-inch row spacing and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.