807-032-400-201

Heilind Number:EDA807-032-400-201
Manufacturer:EDAC
Manufacturer Number:807-032-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-400-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections. This essential component features a vibrant green color, making it easily identifiable in your assembly process. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures maximum safety and longevity even in high-temperature environments. The 32-position connector boasts two rows of copper alloy contacts, each capable of handling up to 5A of current. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees exceptional performance in various industrial applications. Its straight mount orientation and .156-inch pitch facilitate effortless integration into your PCB layout, while the .2-inch row spacing offers enhanced connectivity. Trust in this connector's superior quality and precision engineering for seamless and efficient electronic assemblies.