807-032-400-202

Heilind Number:EDA807-032-400-202
Manufacturer:EDAC
Manufacturer Number:807-032-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in even the most demanding environments. This essential component boasts a vibrant green color, making it easily identifiable in complex electronic assemblies. Engineered for high performance, it features a current rating of 5A and is meticulously crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and flame retardancy. With two rows of precision-machined Copper Alloy contacts, each spaced at .156 inches with .2 inches between rows, this connector offers seamless connectivity for up to 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Trust in our Card Edge Connector for superior quality and unparalleled performance in your PCB applications.