807-032-400-207

Heilind Number:EDA807-032-400-207
Manufacturer:EDAC
Manufacturer Number:807-032-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-400-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections. With 32 positions, this connector offers ample room for multiple connections. Its straight mount orientation makes installation easy and convenient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for high-temp environments. Trust in our High Temp Card Edge Connector for superior performance in your PCB connectivity needs. Explore our full range of products in the Connectors category for more innovative solutions.