807-032-400-208

Heilind Number:EDA807-032-400-208
Manufacturer:EDAC
Manufacturer Number:807-032-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-400-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding applications requiring reliable board-to-board connectivity. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable, ensuring long-lasting performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 32 positions. Designed for straight mount orientation, it is easy to install and provides secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in our High Temp Card Edge Connector for exceptional performance and durability in your PCB applications.