807-032-400-212

Heilind Number:EDA807-032-400-212
Manufacturer:EDAC
Manufacturer Number:807-032-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-400-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for seamless and reliable board-to-board connectivity in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 32 positions, each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in extreme environments. Its straight mount orientation allows for easy integration into PCB assemblies. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.