807-032-401-101

Heilind Number:EDA807-032-401-101
Manufacturer:EDAC
Manufacturer Number:807-032-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-401-101

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector in vibrant Green. Designed for industrial applications, this connector features a single row with 32 copper alloy contacts, ensuring reliable signal transmission at up to 5A of current. The housing, made of UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, withstanding temperatures from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you need straight or right-angle mounting, this connector is versatile and durable, meeting your connectivity needs with precision. Trust in our quality and efficiency, found in our extensive range of products under the Connectors category.