807-032-401-103

Heilind Number:EDA807-032-401-103
Manufacturer:EDAC
Manufacturer Number:807-032-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-401-103

Detailed Description

Introducing our 807-032-401-103 High Temp Card Edge Connector, a reliable and durable solution for your board to board PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior performance even in high temperature environments. With a contact material of Copper Alloy, it guarantees efficient and secure connections, while the 32 positions with a pitch of .156 inches offer ample room for your PCB layout. Engineered for versatility, this connector can accommodate a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for a variety of applications. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and reliable PCB connectivity.