807-032-401-104

Heilind Number:EDA807-032-401-104
Manufacturer:EDAC
Manufacturer Number:807-032-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-401-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets stringent safety standards. Its single row layout features 32 positions, each with copper alloy contacts for efficient power and data transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your connectivity solutions with this high-quality Card Edge Connector.