807-032-401-107

Heilind Number:EDA807-032-401-107
Manufacturer:EDAC
Manufacturer Number:807-032-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability in high-temperature environments. With a single row layout and 32 positions, it offers seamless connectivity for various applications. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting performance. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial and commercial projects. Explore its potential in our extensive range of PCB connectors under the Products category.