807-032-401-108

Heilind Number:EDA807-032-401-108
Manufacturer:EDAC
Manufacturer Number:807-032-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-401-108

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector, SKU 807-032-401-108. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a maximum amperage of 5 A, it ensures efficient power transmission. The precision-engineered Copper Alloy contacts, along with a .156 inch pitch and .2 inch row spacing, guarantee secure and stable connections. Boasting 32 positions in a single row, it offers ample connectivity options. Whether you need straight or right-angle mounting, this connector accommodates your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component, available now in our comprehensive selection of board-to-board connectors.