807-032-401-112

Heilind Number:EDA807-032-401-112
Manufacturer:EDAC
Manufacturer Number:807-032-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-401-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. With a vibrant green color and sleek design, this connector not only delivers on aesthetics but also on functionality. Featuring a single row with 32 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance and safety compliance. Made with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Trust in its quality and performance for all your PCB connectivity needs.