807-032-405-103

Heilind Number:EDA807-032-405-103
Manufacturer:EDAC
Manufacturer Number:807-032-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-405-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional heat resistance. With a current rating of 5 A, it ensures efficient power transmission, while the Copper Alloy contacts guarantee optimal conductivity. The single-row design with 32 positions and a pitch of .156 inches allows for seamless integration into your circuitry. Whether you need straight or right-angle mounting, this connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for industrial and automotive applications. Trust in our Card Edge Connector to deliver high performance and durability where it matters most.