807-032-405-104

Heilind Number:EDA807-032-405-104
Manufacturer:EDAC
Manufacturer Number:807-032-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Boasting 32 positions, this connector provides ample connectivity options. Its wide operating temperature range of -40 to 105°C makes it ideal for use in various industrial applications. Trust in the quality and efficiency of our Card Edge Connector for your next project.