807-032-405-108

Heilind Number:EDA807-032-405-108
Manufacturer:EDAC
Manufacturer Number:807-032-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-405-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and durability in even the most demanding applications. With a single row layout and 32 positions, it offers seamless connectivity for a wide range of electronic devices. Crafted with precision, the copper alloy contacts guarantee optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh industrial environments. Trust in our green-colored High Temp Card Edge Connector to deliver uncompromising performance and longevity in your PCB assemblies.