807-032-405-112

Heilind Number:EDA807-032-405-112
Manufacturer:EDAC
Manufacturer Number:807-032-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a vibrant Green color and a sleek, single-row design, this connector effortlessly integrates into your PCB setup. Engineered for durability, it boasts a 5A amperage rating and a housing material of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. The 32 copper alloy contacts offer secure and efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Ideal for board-to-board connections, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its quality and precision, as it belongs to our extensive lineup of connectors, guaranteed to meet your diverse industrial needs. Elevate your PCB assembly with the unmatched performance of our High Temp Card Edge Connector.