807-032-420-201

Heilind Number:EDA807-032-420-201
Manufacturer:EDAC
Manufacturer Number:807-032-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust protection and durability. Featuring two rows of 32 copper alloy contacts, each capable of carrying up to 5 A of current, it guarantees secure and efficient power transmission. The .156" pitch and .2" row spacing allow for easy installation and maintenance. Engineered for versatility, this connector offers straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for high-temperature applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.