807-032-420-202

Heilind Number:EDA807-032-420-202
Manufacturer:EDAC
Manufacturer Number:807-032-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-202

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and flame retardancy. The two-row configuration with 32 positions allows for efficient and secure board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Whether you're working on industrial machinery or electronic devices, trust in the performance and durability of our High Temp Card Edge Connector. Available in a sleek green color, it's not only functional but visually appealing as well. Elevate your PCB assembly with this essential component.