807-032-420-203

Heilind Number:EDA807-032-420-203
Manufacturer:EDAC
Manufacturer Number:807-032-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-203

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in high-temperature environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliable connectivity while withstanding temperatures ranging from -40 to 105 °C. With two rows, 32 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The sleek green color adds a touch of visual appeal while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board connections in even the most demanding industrial settings. Elevate your connectivity solutions with this essential component.