807-032-420-204

Heilind Number:EDA807-032-420-204
Manufacturer:EDAC
Manufacturer Number:807-032-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-204

Detailed Description

Introducing our innovative High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a touch of visual appeal to your electronic assembly. With a dual-row layout, each featuring 32 copper alloy contacts, this connector offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. Rated for a maximum amperage of 5A and operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in the most demanding conditions. Whether for industrial machinery, automotive applications, or telecommunications systems, this connector is the perfect choice for secure and high-speed data transmission. Elevate your PCB connectivity with our High Temp Card Edge Connector.