807-032-420-207

Heilind Number:EDA807-032-420-207
Manufacturer:EDAC
Manufacturer Number:807-032-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. Featuring two rows of 32 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. Rated for an amperage of 5A and operating temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, while its robust construction guarantees long-lasting durability. Trust in the 807-032-420-207 for superior connectivity in even the most challenging conditions.