807-032-420-208

Heilind Number:EDA807-032-420-208
Manufacturer:EDAC
Manufacturer Number:807-032-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offering both functionality and visual appeal. With a double row design and a total of 32 positions, it allows for efficient and secure connections in various electronic applications. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for even the most demanding environments. Trust in the performance and quality of our High Temp Card Edge Connector for all your connectivity needs.