807-032-420-212

Heilind Number:EDA807-032-420-212
Manufacturer:EDAC
Manufacturer Number:807-032-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-420-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and reliability. With two rows of 32 positions each, it offers ample connectivity for your application. The connectors are engineered with precision, utilizing Copper Alloy contacts for superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The green color coding makes identification easy, while the straight mount orientation facilitates hassle-free installation. Trust in the quality and durability of our Card Edge Connector for your critical electronic connections.