807-032-421-107

Heilind Number:EDA807-032-421-107
Manufacturer:EDAC
Manufacturer Number:807-032-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-421-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, ideal for demanding industrial applications. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with strict safety standards. With one row of 32 copper alloy contacts, each capable of carrying up to 5A of current, it provides efficient and secure connectivity. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Trust in the quality of our product to streamline your board-to-board PCB connections with precision and efficiency.