807-032-421-108

Heilind Number:EDA807-032-421-108
Manufacturer:EDAC
Manufacturer Number:807-032-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also meets the stringent UL 94V-0 Diallyl Phthalate housing material standard for enhanced safety. With a single row layout and 32 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts ensure efficient power transmission, with a 5A amperage rating for robust performance. Engineered for precision, this connector has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration onto your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in the quality and durability of this connector for all your board-to-board PCB interconnect needs.