807-032-421-112

Heilind Number:EDA807-032-421-112
Manufacturer:EDAC
Manufacturer Number:807-032-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-421-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees durability and reliability even in high-temperature environments. With a single row layout and 32 positions, it offers seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, ensures optimal signal transfer. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Trust in its straight mount orientation for a secure and efficient connection. Upgrade your setup with this essential component, part of our extensive range of top-quality connectors.