807-032-422-201

Heilind Number:EDA807-032-422-201
Manufacturer:EDAC
Manufacturer Number:807-032-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and essential component for your electronic devices. Featuring a vibrant green color, this connector boasts a durable construction with housing material made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers seamless connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing, along with 32 positions, allow for efficient data transmission. Designed for straight mount orientation, it guarantees a secure fit on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Trust in our High Temp Card Edge Connector for seamless board-to-board connectivity, available now in our extensive range of electronic components.