807-032-422-202

Heilind Number:EDA807-032-422-202
Manufacturer:EDAC
Manufacturer Number:807-032-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-422-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for industrial applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in the most demanding settings. With two rows of Copper Alloy contacts, rated for 5A, and a pitch of .156 inches, it offers seamless connectivity with precise alignment. Featuring 32 positions and a straight mount orientation, it provides versatility in PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees steady performance in extreme conditions. Trust in its quality craftsmanship for seamless and secure connections in your electronic assemblies.