807-032-422-204

Heilind Number:EDA807-032-422-204
Manufacturer:EDAC
Manufacturer Number:807-032-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-422-204

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-032-422-204), a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With two rows of 32 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're working in industrial, automotive, or aerospace settings, this connector guarantees reliable power transmission with a maximum amperage of 5A. Its straight mount orientation and board-to-board design make installation a breeze. Trust in our High Temp Card Edge Connector for unparalleled quality and performance in your projects.