807-032-422-207

Heilind Number:EDA807-032-422-207
Manufacturer:EDAC
Manufacturer Number:807-032-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-422-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. Engineered for reliability in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring excellent heat resistance and flame retardancy. Featuring two rows of 32 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides secure and efficient board-to-board connectivity. With a maximum operating temperature range of -40 to 105°C, it is suitable for use in a wide range of conditions. The straight mount orientation makes installation easy and convenient. Trust in this green-colored connector for seamless and dependable performance in your electronic systems.