807-032-422-208

Heilind Number:EDA807-032-422-208
Manufacturer:EDAC
Manufacturer Number:807-032-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-422-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for robust PCB connectivity in demanding environments. Designed for industrial applications, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With two rows of 32 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient board-to-board connection. Rated for 5A of current and operating within a wide temperature range of -40 to 105°C, this connector guarantees optimal performance and durability. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your PCB. Trust in our High Temp Card Edge Connector for seamless and dependable connectivity in your electronic systems.