807-032-422-212

Heilind Number:EDA807-032-422-212
Manufacturer:EDAC
Manufacturer Number:807-032-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with two rows of 32 positions, this connector ensures efficient and secure board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Trust in this green-colored connector to deliver consistent 5A power transmission, meeting the highest standards of quality and performance. Elevate your PCB connectivity with this essential component.