807-032-424-202

Heilind Number:EDA807-032-424-202
Manufacturer:EDAC
Manufacturer Number:807-032-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-424-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 32 positions each, it allows for efficient and secure connections on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity and resistance to wear. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component from our extensive range of connectors.