807-032-424-203

Heilind Number:EDA807-032-424-203
Manufacturer:EDAC
Manufacturer Number:807-032-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-424-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in even the most demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually striking but also ensures superior flame resistance. With two rows of copper alloy contacts offering a total of 32 positions, it provides ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for efficient power transmission. Elevate your PCB design with this essential component from our range of high-quality connectors.