807-032-424-204

Heilind Number:EDA807-032-424-204
Manufacturer:EDAC
Manufacturer Number:807-032-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers 32 positions for secure board-to-board connections. The straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and demanding applications. Trust in the quality and efficiency of our Card Edge Connector for seamless and dependable connectivity.