807-032-424-207

Heilind Number:EDA807-032-424-207
Manufacturer:EDAC
Manufacturer Number:807-032-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-424-207

Detailed Description

Introducing our Green High Temp Card Edge Connector, designed for robust and reliable performance in demanding industrial environments. With a current rating of 5A, this connector is perfect for high-power applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. Featuring two rows of 32 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections on PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a straight mount orientation, installation is quick and easy. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its quality and performance for your connectivity needs.