807-032-424-208

Heilind Number:EDA807-032-424-208
Manufacturer:EDAC
Manufacturer Number:807-032-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-424-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliability in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient connectivity for up to 32 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments. Trust in its 5A amperage rating and robust construction for seamless board-to-board connections in your next project. Elevate your electronics with this essential component.