807-032-424-212

Heilind Number:EDA807-032-424-212
Manufacturer:EDAC
Manufacturer Number:807-032-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring fire resistance and safety compliance. With a dual-row configuration and 32 positions, it offers ample connectivity for your PCB needs. The contact material is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient and secure connections. Whether you're working on industrial machinery or electronic systems, this Card Edge Connector is the perfect choice for high-amperage applications, with a rating of 5A. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity requirements. Trust in the reliability and performance of our High Temp Card Edge Connector to ensure seamless operation in any setting.