807-032-425-101

Heilind Number:EDA807-032-425-101
Manufacturer:EDAC
Manufacturer Number:807-032-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. Its single-row design features 32 positions, each boasting copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring durability and resilience. Trust in our product to deliver seamless connectivity in even the most challenging conditions.