807-032-425-102

Heilind Number:EDA807-032-425-102
Manufacturer:EDAC
Manufacturer Number:807-032-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout featuring 32 contact positions, it seamlessly connects PCBs with precision. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications. Trust in its straight mount orientation for easy installation, making it a standout choice in our extensive lineup of board-to-board PCB connectors. Elevate your connectivity solutions with unmatched performance and quality.