807-032-425-103

Heilind Number:EDA807-032-425-103
Manufacturer:EDAC
Manufacturer Number:807-032-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-425-103

Detailed Description

Introducing our high temperature card edge connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a pitch of .156 inches and a single row layout, it offers seamless connectivity with a total of 32 positions. The copper alloy contacts ensure efficient power transmission, capable of handling up to 5A of current. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation, and experience unparalleled quality and performance in your PCB assemblies. Elevate your connectivity solutions with our high temp card edge connector.