807-032-425-104

Heilind Number:EDA807-032-425-104
Manufacturer:EDAC
Manufacturer Number:807-032-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in extreme temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With a single row configuration and 32 positions, it offers seamless integration for a variety of PCB applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and rugged electronics. Its green color and straight mount orientation make it easy to identify and install. Trust in the quality and efficiency of our High Temp Card Edge Connector for your connectivity needs.