807-032-425-108

Heilind Number:EDA807-032-425-108
Manufacturer:EDAC
Manufacturer Number:807-032-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-425-108

Detailed Description

Introducing our 807-032-425-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row configuration and 32 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient and stable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in our quality craftsmanship and precision engineering to power your connections with confidence. Explore our full range of connectors for more solutions tailored to your needs.