807-032-425-112

Heilind Number:EDA807-032-425-112
Manufacturer:EDAC
Manufacturer Number:807-032-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-425-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a vibrant green color for easy identification, this connector is a powerhouse of efficiency, boasting a 5A amperage capacity and a rugged housing made of UL 94V-0 Diallyl Phthalate. Featuring a single row design with 32 positions, it offers ample connectivity options with precision-engineered copper alloy contacts. The .156-inch pitch and .2-inch row spacing ensure secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for industrial applications where durability and performance are paramount. Trust in its exceptional quality to power your connections with confidence.