807-032-427-101

Heilind Number:EDA807-032-427-101
Manufacturer:EDAC
Manufacturer Number:807-032-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-032-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-032-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The single row design with 32 positions and a pitch of .156 inches allows for seamless integration on your PCB. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation and row spacing of .2 inches offer convenience in installation. Trust in the 807-032-427-101 for robust and efficient connectivity in your electronic systems.